This 12-position vertical terminal block features a current rating of 10A and a voltage rating of 300V. It is designed for through-hole mounting and meets the flammability rating of UL94 V-0. The block is constructed with a tin-plated contact and is available in a package quantity of 50. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Phoenix Contact 1955730 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current | 10A |
| Current Rating | 12A |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Positions Per Level | 12 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 5.08mm |
| RoHS Compliant | Yes |
| Series | CCV |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 250V |
| Weight | 5.326368oz |
| RoHS | Compliant |
No datasheet is available for this part.