Stmicroelectronics BC177 technical specifications.
| Emitter Base Voltage (VEBO) | 5V |
| Height | 5.3mm |
| Length | 5.8mm |
| Max Collector Current | 200mA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Width | 5.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BC177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.