The LPV7215MF is a single-channel CMOS logic IC with a common mode rejection ratio of 98dB and an input offset voltage of 3mV. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 5.5V. The device has a maximum output current of 15mA and a power supply rejection ratio of 82dB. It is available in a SOT-23 package, suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments LPV7215MF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LPV7215MF technical specifications.
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 98dB |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Type | PUSH-PULL |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 82dB |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 1.03uA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LPV7215MF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.