The LTC3108EGN-1#PBF is a 3-output boost DC/DC controller from Analog Devices. It operates over a temperature range of -40°C to 125°C and is available in a 100-piece SSOP package. The device has a maximum output voltage of 5V and a maximum output current of 4.5mA. It is RoHS compliant and does not meet Reach SVHC compliance requirements.
Analog Devices LTC3108EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Max Input Voltage | 500mV |
| Min Input Voltage | 20mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5V |
| Number of Outputs | 3 |
| Operating Supply Current | 3mA |
| Output Current | 4.5mA |
| Output Type | Fixed |
| Output Voltage | 4.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3108EGN-1#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.