Voltage-to-Frequency Converter IC with 500kHz bandwidth and 0.2% linearity. Features a 0.4% accuracy and operates with a dual supply voltage range of 5V to 18V, supporting a maximum supply voltage of 36V. This surface mount component is housed in an 8-pin SOIC package with tin, matte contact plating. Ideal for applications requiring precise frequency conversion up to 500kHz.
Analog Devices AD654JRZ technical specifications.
| Accuracy | 0.4% |
| Bandwidth | 500kHz |
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| Dual Supply Voltage | 9V |
| Frequency | 500kHz |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Linearity | 0.2% |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Frequency | 500kHz |
| Max Input Voltage | 14V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Output Voltage | 18V |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Supply Type | Dual |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AD654JRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.