The AD7791BRM is a 24-bit analog-to-digital converter that operates on a single supply voltage. It features a differential input interface and a maximum sampling rate of 120 samples per second. The device is packaged in an MSOP-10 package and has a maximum operating temperature range of -40°C to 105°C. The AD7791BRM is not RoHS compliant due to the presence of lead in the contact plating.
Analog Devices AD7791BRM technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Lead |
| Input Type | DIFFERENTIAL |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800uW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.5V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 24 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Bipolar |
| Resolution | 24b |
| RoHS Compliant | No |
| Sampling Rate | 120S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AD7791BRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.