The BMI055 is a 3-axis accelerometer and gyroscope sensor from Bosch, featuring a bandwidth of 8Hz and a sensitivity of 128LSB/g. It is available in an LGA package and supports both I2C and SPI interfaces. The device operates over a temperature range of -40°C to 85°C and is lead-free. It is designed for surface mount applications and is packaged on a tape and reel with 5000 units per reel.
Bosch BMI055 technical specifications.
| Axis | X, Y, Z |
| Bandwidth | 8Hz |
| Package/Case | LGA |
| Interface | I2C, SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Type | SPI, I2C |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Sensitivity | 128LSB/g |
| Sensor Type | Accelerometer, Gyroscope, 3 Axis |
| RoHS | Compliant |
Download the complete datasheet for Bosch BMI055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.