Linear battery charger IC for single-cell Li-Ion/Li-Pol batteries, featuring a 1A maximum charge current and 4.2V battery pack voltage. This 10-pin WSON EP package offers parallel control interface, gold contact plating, and SMD/SMT termination. Protection includes over voltage, over temperature, and short circuit faults. Operating voltage range is 3.5V to 28V, with a maximum output current of 1A and output voltage of 4.2V.
Sign in to ask questions about the Texas Instruments BQ24040DSQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments BQ24040DSQT technical specifications.
| Battery Pack Voltage | 4.2V |
| Package/Case | SON |
| Contact Plating | Gold |
| Control Interface | PARALLEL |
| Fault Protection | Over Voltage, Over Temperature, Short Circuit |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Charge Current | 1A |
| Max Input Voltage | 28V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 4.2V |
| Min Output Voltage | 4.3V |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.75V |
| Nominal Input Voltage | 6.45V |
| Nominal Supply Current | 800uA |
| Number of Cells | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 1.25A |
| Output Current | 800mA |
| Output Voltage | 4.2V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 750um |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments BQ24040DSQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.