The FM25E64-1G is a 64KB SPI flash memory from Cypress, operating within a temperature range of -40°C to 85°C. It is supplied at 1.8V and features a SOIC package. The memory is available in quantities of 100, packaged in rail/Tube. This device is part of the FM25E64 series.
Cypress FM25E64-1G technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Series | FM25E64 |
| RoHS | Compliant |
Download the complete datasheet for Cypress FM25E64-1G to view detailed technical specifications.
No datasheet is available for this part.