This 1Gb NAND/FLASH memory device features an 8-bit density and an access time of 45ns. It operates within a temperature range of 0°C to 70°C and is supplied with a voltage between 2.7V and 3.6V. The device is mounted using surface mount technology and is packaged in a TSOP format, measuring 12mm in length, 18.4mm in width, and 1mm in height. The Hynix H27U1G8F2BTR-BC is compliant with RoHS regulations.
Hynix H27U1G8F2BTR-BC technical specifications.
| Access Time | 45ns |
| Access Time-Max | 25000ns |
| Package/Case | TSOP |
| Density | 8b |
| Height | 1mm |
| Length | 12mm |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Gb |
| Memory Type | NAND, FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 18.4mm |
| RoHS | Compliant |
Download the complete datasheet for Hynix H27U1G8F2BTR-BC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.