The HD14069UB is a Hex Inverter featuring 0.5nA typical quiescent current at 5V and 45% typical noise immunity. It is capable of driving one low-power Schottky TTL load over the rated temperature range and is a pin-for-pin replacement for CD4069B and MC14069B Series.
Hitachi HD14069UBP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.2 |
| Pin Count | 14 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | INVERTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 1 |
| Package Type | DP-14 |
| Package Length (DP-14) | 19.20mm |
| Package Max Length (DP-14) | 20.32mm |
| Package Body Width (DP-14) | 6.30mm |
| Package Max Body Width (DP-14) | 7.40mm |
| Package Pin Pitch (DP-14) | 2.54mm |
| Package Weight (DP-14) | 0.97g |
| Package Type | FP-14DA |
| Package Length (FP-14DA) | 10.06mm |
| Package Max Length (FP-14DA) | 10.5mm |
| Package Body Width (FP-14DA) | 5.5mm |
| Package Pin Pitch (FP-14DA) | 1.27mm |
| Package Weight (FP-14DA) | 0.23g |
| Package Type | FP-14DN |
| Package Length (FP-14DN) | 8.65mm |
| Package Max Length (FP-14DN) | 9.05mm |
| Package Body Width (FP-14DN) | 3.95mm |
| Package Pin Pitch (FP-14DN) | 0.635mm |
| Package Weight (FP-14DN) | 0.13g |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
| Jedec | Conforms (DP-14, FP-14DN) |
| Eiaj | Conforms (DP-14, FP-14DA, FP-14DN) |
Download the complete datasheet for Hitachi HD14069UBP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.