The ISD9160FI is an ARM-based microcontroller with 8 I/Os, packaged in a lead-free LQFP. It operates over a temperature range of -40°C to 85°C. The microcontroller features I2C, SPI, IrDA, UART, USART, and LIN interfaces. It is compliant with RoHS regulations and is available in a tray packaging with 490 units per package.
Nuvoton ISD9160FI technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 8 |
| Package Quantity | 490 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Nuvoton ISD9160FI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.