General purpose operational amplifier and voltage reference. Features a 90dB common mode rejection ratio and 90kHz gain bandwidth product. Input bias current is 12nA with an input offset voltage of 500µV. Operates with a maximum dual supply voltage of 20V and a maximum supply voltage of 40V. This through-hole mounted, single-channel IC utilizes bipolar technology and has a slew rate of 0.2V/µs.
Texas Instruments LM10CH technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TO-99-8 |
| Common Mode Rejection Ratio | 90dB |
| Gain Bandwidth Product | 90kHz |
| Input Bias Current | 12nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 550mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 1.1V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 300uA |
| Operating Supply Voltage | 20V |
| Output Current | 20mA |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Slew Rate | 0.2V/µs |
| Supply Current | 500uA |
| Technology | BIPOLAR |
| Voltage Gain | 112.04dB |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM10CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.