Adjustable negative linear voltage regulator IC, featuring a 500mA maximum output current and an adjustable output voltage range from -1.2V to -37V. This component offers a minimum input voltage of -4.2V and a maximum input voltage of -50V, with a dropout voltage of 2.4V. Designed for through-hole mounting in a TO-39-3 package, it operates across a wide temperature range of -55°C to 125°C and boasts a 60dB power supply rejection ratio. The device is lead-free, RoHS compliant, and has a maximum power dissipation of 2W.
Texas Instruments LM337H technical specifications.
| Package/Case | TO-39-3 |
| Dropout Voltage | 2.4V |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | -50V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Output Voltage | -37V |
| Min Output Voltage | -1.2V |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Negative |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | -37V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Negative |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 3mA |
| Reference Voltage | -1.287V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM337H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.