High-speed, low-voltage comparator featuring a differential output, designed for surface mount applications within an 8-SOIC package. Operates with a dual supply voltage range of 4.5V to 6.5V, consuming a maximum supply current of 32mA. Offers a fast response time of 14ns and a propagation delay of 130ns, with TTL output compatibility and a 20mA output current. This bipolar technology component functions across an operating temperature range of 0°C to 70°C.
Texas Instruments LM360M technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.45mm |
| Input Bias Current | 20uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 32mA |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | TTL |
| Output Current | 20mA |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 130ns |
| Quiescent Current | 32mA |
| Reach SVHC Compliant | No |
| Response Time | 14ns |
| RoHS Compliant | No |
| Supply Current | 32mA |
| Technology | BIPOLAR |
| Width | 3.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments LM360M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.