Dot/Bar Display Driver 20-PLCC 0 to 70
Texas Instruments LM3914VX technical specifications.
| Package/Case | PLCC |
| Display Type | LCD |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.365W |
| Max Supply Current | 9.2mA |
| Max Supply Voltage | 25V |
| Mount | Surface Mount |
| Number of Channels | 10 |
| Number of Segments | 10 |
| Operating Supply Current | 6.1mA |
| Output Voltage | 1.28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.365W |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Current | 9.2mA |
| Width | 8.89mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments LM3914VX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.