Ultra compact high performance e-compass: 3D accelerometer and 3D magnetometer module
Stmicroelectronics LSM303D technical specifications.
| Package/Case | LGA |
| Height | 1mm |
| Interface | I2C, SPI |
| Length | 3.15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.16V |
| Mount | Surface Mount |
| Output Type | Analog, SPI, I2C |
| Package Quantity | 2940 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensor Type | Accelerometer, Magnetometer, 6 Axis, Temperature |
| Supply Current | 300uA |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics LSM303D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.