The LT3092EDD is an 8-terminal automotive IC from Analog Devices, designed to operate within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 40V and 2V, respectively. The IC is packaged in a HVSON-8 package, measuring 3mm in width and 3mm in length. It has a single function and a dual terminal position.
Analog Devices LT3092EDD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3092EDD to view detailed technical specifications.
No datasheet is available for this part.