The LT3650IDD-4.2#PBF is a 4.2V battery management IC from Analog Devices, packaged in a lead-free DFN package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device can handle a maximum charge current of 2A and has a maximum input voltage of 32V, with a minimum input voltage of 4.75V. It is available in a rail/Tube packaging with 121 units per package.
Analog Devices LT3650IDD-4.2#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Charge Current | 2A |
| Max Input Voltage | 32V |
| Min Input Voltage | 4.75V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 4.75V |
| Number of Cells | 1 |
| Output Voltage | 4.2V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3650IDD-4.2#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.