The LT3973IDD-5#PBF is a DC/DC controller with a nominal output voltage of 5V and an output current of 750mA. It operates over a temperature range of -40°C to 125°C and has a maximum input voltage of 42V. This device is RoHS compliant and packaged in a DFN package quantity of 121 units per rail/Tube packaging.
Analog Devices LT3973IDD-5#PBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 750mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT3973IDD-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.