The LTC3700EMS is a dual output DC/DC controller from Analog Devices, packaged in a leaded MSOP-10 package. It operates over a temperature range of -40°C to 85°C. The device has two outputs, each capable of producing 800mV. The LTC3700EMS is not RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3700EMS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3700EMS technical specifications.
| Package/Case | MSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage - Output 1 | 800mV |
| Voltage - Output 2 | 800mV |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3700EMS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.