The LTC3388IDD-3#PBF is a DC/DC controller with a maximum input voltage of 20V and a minimum input voltage of 2.7V. It operates over a temperature range of -40°C to 125°C and has a maximum output voltage of 5.18V. The device features a single output with a maximum current of 50mA and is available in a DFN package. It is RoHS compliant and includes a synchronous rectifier.
Analog Devices LTC3388IDD-3#PBF technical specifications.
| Package/Case | DFN |
| Max Input Voltage | 20V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.18V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | 5V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3388IDD-3#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.