The LTC6102CMS8-1#TRPBF is a low-noise, high-gain bandwidth, single op-amp from Analog Devices. It operates over a temperature range of 0°C to 70°C and can supply up to 1mA of current per channel. The device is packaged in an MSOP package and is available in quantities of 2500 units per reel. The LTC6102CMS8-1#TRPBF is RoHS compliant and has a power supply rejection ratio of 120dB.
Analog Devices LTC6102CMS8-1#TRPBF technical specifications.
| Package/Case | MSOP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 60pA |
| Input Offset Voltage (Vos) | 3uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 60V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 420uA |
| Output Current per Channel | 1mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 120dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6102CMS8-1#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.