The LTC6802IG-2#PBF is a lithium-ion battery management IC designed for 12-cell battery applications. It operates over a temperature range of -40°C to 85°C and is available in a G-package with dimensions of 1.85mm height, 5.6mm width, and 13.1mm length. The IC supports a maximum input voltage of 50V and a maximum supply voltage of 50V, with a minimum supply voltage of 4V. It is RoHS compliant and available in a rail/Tube packaging quantity of 37 units.
Sign in to ask questions about the Analog Devices LTC6802IG-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC6802IG-2#PBF technical specifications.
| Battery Type | LITHIUM-ION |
| Package/Case | G |
| Height | 1.85mm |
| Interface | Serial |
| Length | 13.1mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 4.5V |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 4V |
| Number of Batteries | 12 |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC6802IG-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.