The LT3782AEUFD is a quad DC/DC controller from Analog Devices. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 28 terminals and is packaged in a 4 x 5 mm QFN-28 package. It is designed for use in power management applications and is suitable for inputs ranging from 6 to 40 volts.
Analog Devices LT3782AEUFD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 6 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT3782AEUFD to view detailed technical specifications.
No datasheet is available for this part.