8-bit Flash microcontroller featuring an 8MHz clock speed and 6 I/O lines. This industrial temperature grade component operates from 4.5V to 5.5V with a maximum supply current of 7mA. It includes 1536 words of Flash ROM, 128 bytes of RAM, PWM channels, and an Analog-to-Digital Converter (ADC). Packaged in an 8-terminal PDIP with dimensions of 7.62mm width and 9.78mm length, it supports an operating temperature range of -40°C to 85°C.
Freescale Semiconductor MC68HC908QT1CP technical specifications.
Download the complete datasheet for Freescale Semiconductor MC68HC908QT1CP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.