The MPXY8300A6U is an absolute pressure sensor from NXP, packaged in a lead-free SOIC package. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 2.3V and 3.6V. The sensor is designed for surface mount applications and is compliant with RoHS regulations.
NXP MPXY8300A6U technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Pressure Type | Absolute |
| RoHS Compliant | Yes |
| Weight | 0.051802oz |
| RoHS | Compliant |
Download the complete datasheet for NXP MPXY8300A6U to view detailed technical specifications.
No datasheet is available for this part.