The NTE618 varactor diode has a maximum operating temperature of 100°C and a maximum repetitive reverse voltage of 16V. It is available in a radial package with a height of 0.087inch, length of 0.157inch, and width of 0.118inch. The diode is mounted through a hole and is compliant with RoHS regulations. It is not Reach SVHC compliant.
NTE Electronics NTE618 technical specifications.
| Package/Case | Radial |
| Height | 0.087inch |
| Length | 0.157inch |
| Max Operating Temperature | 100°C |
| Max Repetitive Reverse Voltage (Vrrm) | 16V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.118inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.