Tco 32VDC 205C(401F) SMD
TE Connectivity RTP200R060SA-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 34A |
| Fuse Current | 34A |
| Height | 6.35mm |
| Lead Free | Lead Free |
| Length | 12mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Series | RTP |
| Size | 5.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| Width | 11.8mm |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity RTP200R060SA-2 to view detailed technical specifications.
No datasheet is available for this part.