The SN74LS86ML1 is a commercial-grade XOR gate IC from Onsemi, featuring 14 terminals and a maximum operating temperature of 70°C. It operates at a nominal supply voltage of 5V and has a maximum power supply current of 10mA. The IC has a propagation delay of 30ns at nominal supply conditions and is available in a SOP14 package.
Onsemi SN74LS86ML1 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | XOR GATE |
| Max I(ol) | 0.008 |
| Prop. Delay@Nom-Sup | 30 |
| Power Supply Current-Max (ICC) | 10 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi SN74LS86ML1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.