The SNJ54ALS157AJ is an 8-input 4-channel multiplexer from Texas Instruments, packaged in a CDIP-16 package. It operates over a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a high level output current of -400uA and a low level output current of 4mA. The SNJ54ALS157AJ is not RoHS compliant and contains lead.
Texas Instruments SNJ54ALS157AJ technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Inputs | 8 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments SNJ54ALS157AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.