
Dual-channel, general-purpose operational amplifier featuring a 700kHz bandwidth and 0.3V/µs slew rate. This surface-mount VSSOP package offers a 100dB voltage gain and 50dB CMRR, operating from a minimum supply voltage of 1.5V up to a maximum of 26V. Ideal for cost-sensitive applications, it provides 30mA output current and operates within a temperature range of -40°C to 125°C. This RoHS compliant component utilizes bipolar technology and comes in tape and reel packaging.
Sign in to ask questions about the Texas Instruments LM2904DGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments LM2904DGKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 700kHz |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 50dB |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 13V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 26V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 13V |
| Output Current | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.3V/µs |
| Supply Current | 1.2mA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments LM2904DGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
