SBC Celeron J1900 Pico-ITX MI/O-Ultra Single Board Computer
NXP i.MX8M Plus Cortex-A53 Quad Core 1.6GHz 3.5" SBC
Kria K26 Commercial System-on-Module (SOM)
SBC, Quad-Core 2GHz Intel Celeron, 8GB DDR3L, 1GbE, 1440x900
1.33GHz Dual-Core Atom SBC, 8GB DDR3L, 1GbE, 1440x900 LVDS
SBC, 1.9GHz Intel i5, 8GB DDR3, Dual GbE, 4K Display
SBC: Intel Celeron J1900 Quad Core 2GHz, 8GB DDR3L, GbE, LVDS/HDMI
1GHz AMD SBC, 2GB DDR3, Dual GbE, 1920x1080
SBC: AMD 1.65GHz, 4GB DDR3, Dual GbE, 1920x1080
AMD 1GHz SBC, 2GB DDR3, Dual GbE, 1920x1080
INTEL ATOM N455 MI/O-ULTRA SBC, DDR3, 18-BIT LVDS, VGA ,1 GBE, MINI PCIE, 2 USB, 2 COM, MIOE
3.5 SBC WITH INTEL ULV CELERON M, VGA, LVDS, LAN, USB, MIO
Motherboard, 2GHz Intel CPU 8GB DDR3 10Mbps/100Mbps/1000Mbps
Mio Module W/ 1 X Dvi, S-Video, Audio
Mio Module W/ 4 Com Port
Mio Module W/ 2 X Mini Pci, Audio
Mio Module W/ 4 X Usb, 2 X Com, 1 X Lan
MIO MODULE WITH 2-SLOT CARDBUS
Mio Module W/ 2 X Cardbus
HEAT SPREADER FOR MIO-2260 99.5 X 70.5 X 11.2 MM