Cable Assembly AC Power 3m NEMA 5-15P to IEC C13 3 to 3 POS PL-RCP 18AWG
Checking distributor stock and pricing after the page loads.
| Connector Type A | NEMA 5-15P |
| Connector Type B | IEC C13 |
| Gender | PL-RCP |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 18AWG |
| Max Current Rating | 10A |
| Max Voltage Rating | 125 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |