3M VHB Tape 5952 is a 45 mil thick, very conformable, double-sided acrylic foam tape with a modified acrylic adhesive. It is designed for bonding medium to low surface energy paints, plastics, and powder-coated materials. The conformable foam construction provides high performance when adapting to irregular or mismatched bonding surfaces.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the 3M 0.375-5-5952 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Width | 0.375inches |
| Length | 5yards |
| Thickness | 45mils |
| Adhesive Type | Modified Acrylic |
| Maximum Operating Temperature | 149Degrees Celsius |
| Minimum Operating Temperature | -35Degrees Celsius |
| Color | Black |
| Liner Type | PE Film |
| Ul Listing | UL746C (File MH17645) |
| RoHS | Compliant |
Download the complete datasheet for 3M 0.375-5-5952 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.