3M 00189587056 technical specifications.
| Gender | Male |
| Mount | Cable |
| Orientation | Right Angle |
| Pitch | 2.76mm |
| Termination | IDT |
| RoHS | Compliant |
Download the complete datasheet for 3M 00189587056 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.