3M 021200-01113 technical specifications.
| Package/Case | 600 |
| Height | 1inch |
| Length | 4.75inch |
| Width | 3.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 021200-01113 to view detailed technical specifications.
No datasheet is available for this part.