3M 021200-65613 technical specifications.
| Height | 2inch |
| Length | 16.75inch |
| Weight | 2.258lb |
| Width | 16.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 021200-65613 to view detailed technical specifications.
No datasheet is available for this part.