3M 03801 technical specifications.
| Color | Black |
| Height | 25mm |
| Length | 95mm |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 03801 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.