3M 03808 technical specifications.
| Color | Grey |
| Length | 140mm |
| Thickness | 5mm |
| Width | 115mm |
| RoHS | Compliant |
Download the complete datasheet for 3M 03808 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.