3M 04239 technical specifications.
| Color | Red |
| Length | 50m |
| Mount | External |
| Width | 115mm |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 04239 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.