3M 04801141453 technical specifications.
| Contact Plating | Gold |
| Mount | Through Hole |
| Number of Rows | 5 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| Termination | Press-Fit |
| RoHS | UnconfirmedNo |
Download the complete datasheet for 3M 04801141453 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.