3M 051111-07801 technical specifications.
| Height | 2inch |
| Length | 8inch |
| Weight | 0.436lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 051111-07801 to view detailed technical specifications.
No datasheet is available for this part.