3M 05111554088 technical specifications.
| Category | Connector Kit |
| Type | Fiber Dome Closure |
| Family | FDC |
| Kit Includes | Fiber Dome Closure, 27mm Double Cable Port, (2)18mm and (1)12mm ECAM Cable Ports, Two 2539 Trays, Five Ground Studs |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 05111554088 to view detailed technical specifications.
No datasheet is available for this part.