
3M 051131-06481 technical specifications.
| Height | 3.25inch |
| Length | 8.5inch |
| Weight | 0.57lb |
| Width | 7.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 051131-06481 to view detailed technical specifications.
No datasheet is available for this part.