3M 051135-36596 technical specifications.
| Package/Case | 300 |
| Height | 1.5inch |
| Length | 7inch |
| Weight | 0.26lb |
| Width | 6.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 051135-36596 to view detailed technical specifications.
No datasheet is available for this part.