3M 051135-36753 technical specifications.
| Height | 1inch |
| Length | 48inch |
| Mount | Cable |
| Weight | 0.0072lb |
| Width | 1inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 051135-36753 to view detailed technical specifications.
No datasheet is available for this part.