3M 05113842087 technical specifications.
| Cable Pitch | 1.27mm |
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 64 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for 3M 05113842087 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.