3M 051141-91533 technical specifications.
| Height | 1.75inch |
| Length | 4inch |
| Weight | 0.322lb |
| Width | 4inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 051141-91533 to view detailed technical specifications.
No datasheet is available for this part.