3M 054007-69764 technical specifications.
| Height | 0.75inch |
| Length | 3.25inch |
| Weight | 0.174lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for 3M 054007-69764 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.